
The MJN2CF-AC240 is a DPDT power relay with a contact current rating of 10A and a coil voltage of 240V AC. It features a non-latching coil type and a silver contact material. The relay operates within a temperature range of -45°C to 60°C and has a quick connect termination. It is a general-purpose relay with a DPDT throw configuration and a chassis mount style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MJN2CF-AC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 7.1mA |
| Coil Resistance | 9.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN2CF-AC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
