General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. This non-latching relay operates with a 24VAC coil voltage, 83.3mA coil current, and 2W coil power. It offers a 10A maximum current rating, Silver contact material, and a 600VAC maximum voltage rating. Designed for socketable mounting, this relay has an operate time of 20ms and a release time of 10ms, with a mechanical life of 100,000 hours.
Sign in to ask questions about the Omron MJN3C-AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MJN3C-AC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 83.3mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 48.38mm |
| Lead Free | Lead Free |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| Width | 35.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
