
General purpose power relay featuring a 3PDT (3-pole, double-throw) configuration with a 10A contact current rating. Coil operates at 240VAC with a power consumption of 2W, 8.3mA coil current, and 7.2kΩ coil resistance. Offers a 600VAC maximum voltage rating and 28VDC maximum voltage rating, with a 10A maximum current rating. Contact material is silver, and the relay has an operate time of 20ms and release time of 10ms. Mounting is socketable via quick connect termination.
Omron MJN3C-IN-AC240 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 30A |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-IN-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.