
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Offers a 10A contact current rating with silver contacts and a 600VAC/28VDC maximum voltage rating. Operates with a 24VAC coil voltage, 83.3mA coil current, and 2W power consumption. Designed for socketable mounting with quick connect termination, providing 20ms operate and 10ms release times.
Omron MJN3C-N-AC24 technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 35.56mm |
| Length | 38.73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-N-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
