
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration. Rated for 10A contact current and 600V AC maximum voltage, with silver contact material. Operates on a 240V AC coil voltage with a coil current of 8.3mA and 240V AC coil voltage. Offers a 20ms operate time and 10ms release time, with a socketable mounting style.
Omron MJN3C-N-AC240 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 35.56mm |
| Length | 38.73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-N-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
