
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Offers a 10A contact current rating with silver contact material and a maximum voltage rating of 600V AC or 28V DC. Operates on a 48V DC non-latching coil with 1.2W power consumption and 25mA coil current. Includes quick connect termination for socketable mounting, with operate and release times of 20ms and 10ms respectively.
Sign in to ask questions about the Omron MJN3C-N-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MJN3C-N-DC48 technical specifications.
| Coil Current | 25mA |
| Coil Power | 1.2W |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3C-N-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.