
General purpose power relay featuring 3PDT (3 Form C) contacts rated for 10A at 600VAC. Coil operates at 240VAC with 2W power consumption and 8.3mA coil current. Silver contact material ensures reliable switching, with a mechanical life of 100,000 hours. Mounting options include chassis, panel, and flanges via socket termination. Approvals include UL and CSA, with operating temperatures from -45°C to 45°C.
Omron MJN3CF-AC240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 8.3mA |
| Coil Power | 2W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 73.66mm |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount, Panel, Flanges |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3CF-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
