
General purpose power relay featuring 3PDT (Triple Pole Double Throw) configuration and 10A contact current rating. Coil operates at 12V DC with 1.2W power consumption and 120 Ohm resistance. Contact material is silver, with AC voltage rating of 240V and DC voltage rating of 28V. Mounting options include chassis mount, panel, flanges, and plug-in via socket termination. Approvals include UL and CSA, with a mechanical life of 100,000 hours.
Omron MJN3CF-DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 100mA |
| Coil Power | 1.2W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 73.66mm |
| Lead Free | Lead Free |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Flanges, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| Width | 35.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN3CF-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
