
The MK2KP-UA-AC220 is a dual coil latching relay from Omron with a contact current rating of 5A and a coil voltage of 220V AC. It features a silver contact material and a DPDT throw configuration. The relay has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is socketable and available in a bulk packaging option.
Omron MK2KP-UA-AC220 technical specifications.
| Coil Current | 12mA |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 1.36inch |
| Length | 2.07inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MKK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2KP-UA-AC220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
