
DPDT General Purpose Power Relay featuring a 24VDC dual-coil latching mechanism. This socketable relay offers a 10A current rating with a 5A contact current rating and silver contact material. Operating within a -10°C to 40°C temperature range, it boasts a 5,000,000-hour electrical life and 30ms operate/release times. The relay is designed for plug-in mounting and is lead-free.
Omron MK2KP-UA-DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 110mA |
| Coil Power | 2.3W |
| Coil Resistance | 210R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 34.544mm |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2KP-UA-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
