Electromechanical Relay 48VDC 990Ohm 5A DPDT(35.56x34.544x52.578)mm Socket Latching Relay
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 48.5@Set/23.4@ResetmA |
| Maximum AC Switching Voltage | 500V |
| Coil Resistance | 990@Set/2.05K@ResetOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 72W|1.1kVA |
| Mounting | Socket |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |