The MK2KPAC24 is a general purpose electromechanical relay with a latching, dual coil design. It can handle a maximum of 5A and operates within a temperature range of -10°C to 40°C. The relay has a DPDT throw configuration and is socketable for easy mounting.
Omron MK2KPAC24 technical specifications.
| Coil Current | 66mA |
| Coil Resistance | 105R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MKK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2KPAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.