Omron MK2P2IVDDC100 technical specifications.
| Coil Current | 15mA |
| Coil Power | 1.5W |
| Coil Resistance | 6.67kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2P2IVDDC100 to view detailed technical specifications.
No datasheet is available for this part.