Omron MK2PIAC100 technical specifications.
| Coil Current | 27mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PIAC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.