
The Omron MK2PIAC24 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 40°C. It has a contact current rating of 10A and a maximum voltage rating of 250V AC/DC. The relay is socketable and has a plug termination. It has a 20ms operate time and a 20ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MK2PIAC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PIAC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
