The MK2PIAP3AC24 relay features a 24V AC coil with a current rating of 88mA and a resistance of 68 ohms. The relay has a non-latching coil type and a silver contact material with a 10A current rating. It operates within a temperature range of -10°C to 40°C and has a 20ms operate and release time. The relay is socketable and available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |