
DPDT electromechanical power relay with a 12VDC coil voltage and 95 Ohm coil resistance, drawing 126mA and consuming 1.5W. Features a 10A contact current rating with silver contacts and a 250V AC/DC maximum voltage rating. This socketable, general-purpose relay offers a 30ms operate time and 20ms release time, operating within a -10°C to 40°C temperature range. Dimensions are 34.5mm x 34.5mm x 52.5mm.
Omron MK2PIDC12 technical specifications.
| Coil Current | 126mA |
| Coil Power | 1.5W |
| Coil Resistance | 95R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PIDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
