
The MK2PN-S-DC12 is a general purpose relay with a non-latching coil type and a maximum current rating of 10A. It has a maximum voltage rating of 250V AC and 250V DC, and operates within a temperature range of -10°C to 40°C. The relay has a power consumption of 1.5W and a contact material of silver. It is available in a package quantity of 20 and has a termination type of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MK2PN-S-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 126mA |
| Coil Resistance | 95R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MK2PN-S-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.