
DPDT general purpose power relay with a 10A contact current rating and silver contact material. Features a 24VAC coil voltage, 88mA coil current, and 68Ω coil resistance. Operates within a temperature range of -10°C to 40°C, with 20ms operate and release times. Designed for socket mounting with plug termination, offering 250VAC/250VDC maximum voltage ratings.
Omron MK2PSAC24 technical specifications.
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PSAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
