The MK2PSDC125 is a general purpose DPDT relay with a non-latching coil type and a maximum operating temperature of 40°C. It has a contact current rating of 10A and a contact material of silver. The relay is socketable and has a termination of plug. It operates in 30ms and releases in 20ms, with a coil voltage of 125V DC and a coil power of 1.5W.
Omron MK2PSDC125 technical specifications.
| Coil Current | 12mA |
| Coil Power | 1.5W |
| Coil Resistance | 10.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PSDC125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.