
DPDT General Purpose Power Relay with a 48VDC coil voltage and 1.5W coil power. Features a 10A contact current rating with silver contacts and a 1.63kΩ coil resistance. Operates within a temperature range of -10°C to 40°C, with operate and release times of 30ms and 20ms respectively. This socketable relay has dimensions of 34.5mm (L) x 34.5mm (W) x 52.5mm (H) and supports AC and DC voltage ratings up to 250V.
Omron MK2PSDC48 technical specifications.
| Coil Current | 29.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.63kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 52.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MK2PSDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
