
General purpose power relay featuring a 110VDC non-latching coil with 1.5W power consumption and 7.3kΩ resistance. Offers 3PDT contacts with a 10A current rating and silver contact material, capable of switching up to 250VAC or 250VDC. Operates within a -10°C to 40°C temperature range, with an operate time of 30ms and release time of 20ms. Designed for socketable mounting with plug termination.
Omron MK3P5-S-DC110 technical specifications.
| Coil Current | 15.1mA |
| Coil Power | 1.5W |
| Coil Resistance | 7.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5-S-DC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
