The Omron MK3P5IAC100 is a general purpose relay with a contact current rating of 10A and a contact material of silver. It has a coil voltage of 100V AC and a coil current of 27mA. The relay operates within a temperature range of -10°C to 40°C and has a operate time of 20ms and release time of 20ms. It is available in a bulk packaging with a package quantity of 1 and is mountable via socketable termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 27mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |