
General purpose power relay featuring a 3PDT (3-Pole Double-Throw) contact configuration with silver contacts rated for 10A at 250VAC/DC. Operates with a 110VDC non-latching coil requiring 15.1mA and 1.5W of power, boasting a coil resistance of 7.3kΩ. This socketable relay offers a 30ms operate time and a 20ms release time, suitable for operation between -10°C and 40°C.
Omron MK3P5IDC110 technical specifications.
| Coil Current | 15.1mA |
| Coil Power | 1.5W |
| Coil Resistance | 7.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5IDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
