
General purpose power relay featuring a 24V DC coil with 56mA coil current and 1.5W power consumption. Offers 3PDT contact configuration with a 10A contact current rating and silver contact material. Operates within a -10°C to 40°C temperature range, with 30ms operate time and 20ms release time. This socketable relay terminates via plug and is rated for 250V AC.
Omron MK3P5IDC24 technical specifications.
| Coil Current | 56mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3P5IDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
