
This Omron MK3PNV5SAC6 relay is a general purpose power relay with a contact current rating of 10A and a throw configuration of 3PDT. It has a non-latching coil type and can operate at temperatures between -10°C and 40°C. The relay is socketable and has a plug termination, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 360mA |
| Coil Resistance | 3.9R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
