The MK3ZP-DC24 is a 24V general purpose relay with a coil current of 56mA and a coil resistance of 430R. It features non-latching coil type and a contact current rating of 10A with silver contacts. The relay operates within a temperature range of -10°C to 40°C and has a socketable mount. It has a fast operate time of 30ms and a release time of 20ms, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 56mA |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |