Power Relay 240VAC 15A SPST-NO(34.5x34.5x44.8)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 240V |
| Coil Current | 11mA |
| Coil Resistance | 4.48KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 60VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 15A |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |