The MKS1XT-10 DC110 relay from Omron features a non-latching SPST-NO contact arrangement with a 5-terminal socket mount. It can handle a maximum DC switching voltage of 220V and a switching current of 10A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 60°C. The coil suppression diode is integrated into the design.
Omron MKS1XT-10 DC110 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 110V |
| Coil Current | 13.6mA |
| Coil Resistance | 8.06KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 16.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.