Power Relay 220VDC 10A SPST-NO(34.5x34.5x44.8)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 220V |
| Coil Current | 6.8mA |
| Coil Resistance | 32.2KOhm |
| Maximum Pick-Up Voltage | 176VDC |
| Minimum Dropout Voltage | 33VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |