The MKS1XT-10 DC48 is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A and a maximum switching voltage of 220VDC. It has a coil current of 32mA and a coil resistance of 1.5Kohm, with a maximum pick-up voltage of 38.4VDC and a minimum dropout voltage of 7.2VDC. The relay is constructed with a non-latching design and features a coil suppression diode. It is designed for socket mounting with a solder lug termination style and has a package type of dust cover. The operating temperature range is -40 to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 32mA |
| Coil Resistance | 1.5KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 7.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |