
General purpose SPST power relay with a 10A contact current rating and 24V AC coil voltage. Features include a 2.7W coil power, 48.4Ω coil resistance, and 96.3mA coil current. Operates within a -40°C to 60°C temperature range with a 20ms operate and release time. Approvals include UL, CSA, TUV, and IEC, with a 100,000-hour mechanical life. Socketable termination and plug-in mounting are supported.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 96.3mA |
| Coil Power | 2.7W |
| Coil Resistance | 48.4R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 44mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
