
General purpose power relay featuring a SPST (Single Pole Single Throw) contact configuration with a 10A contact current rating. Coil specifications include 120V AC coil voltage, 2.7W coil power, 19.3mA coil current, and 1.13kR coil resistance, with a non-latching coil type. This relay offers a 100,000-hour electrical life and operates within a -40°C to 60°C temperature range. Mounting options include DIN rail and socketable, with plug-in termination. Approvals include UL, CSA, TUV, and IEC.
Omron MKS1XT10AC120 technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 19.3mA |
| Coil Power | 2.7W |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 44mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 220V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS1XT10AC120 to view detailed technical specifications.
No datasheet is available for this part.
