
General purpose SPST power relay with a 10A contact current rating and 220V DC rated voltage. Features a 12V DC non-latching coil with 1.5W power consumption and 95Ω resistance. Contact material is silver and tin, offering a mechanical life of 100,000 hours. Operate and release times are 30ms and 20ms respectively. Approvals include UL, CSA, TUV, and IEC. Socketable termination with dimensions of 34.5mm (L) x 34.5mm (D) x 44mm (H).
Omron MKS1XT10DC12 technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 126mA |
| Coil Power | 1.5W |
| Coil Resistance | 95R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 44mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS1XT10DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
