
The MKS1XTI-10DC12 is a 12V non-latching coil relay with a coil current rating of 126mA and a power rating of 1.5W. It features a contact current rating of 10A and a contact material of tin and silver. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is available in a socketable package and is compliant with RoHS regulations.
Omron MKS1XTI-10DC12 technical specifications.
| Coil Current | 126mA |
| Coil Power | 1.5W |
| Coil Resistance | 95R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS1XTI-10DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
