
General purpose power relay featuring a 10A contact current rating and SPST throw configuration. Operates with a 120V AC coil voltage, 19.3mA coil current, and 2.7W coil power. Offers a 100,000-hour mechanical life and 20ms operate/release times. Socketable mounting with plug-in termination, suitable for operation between -25°C and 60°C. Approvals include UL, CSA, TUV, and IEC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 19.3mA |
| Coil Power | 2.7W |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 44mm |
| Length | 38mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
