
The Omron MKS1XTIN-10AC24 is a general purpose power relay with a contact current rating of 10A and a coil voltage of 24V AC. It features a non-latching coil type and a socketable mount. The relay operates within a temperature range of -25°C to 60°C and is compliant with RoHS regulations. It has a throw configuration of SPST and a termination type of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MKS1XTIN-10AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 96.3mA |
| Coil Resistance | 48.4R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 44mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 34.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MKS1XTIN-10AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
