
The MKS1XTIN-10DC24 is a general purpose relay with a contact current rating of 10A and a coil voltage of 24V DC. It has a power consumption of 1.5W and an operate time of 30ms. The relay is socketable and has a termination of plug. It is compliant with RoHS and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MKS1XTIN-10DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 63.2mA |
| Coil Power | 1.5W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS1XTIN-10DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
