The MKS1XTN-10 AC240 relay from Omron is a SPST-NO electromechanical relay with a 240V AC coil and a maximum switching current of 10A. It has a maximum switching power of 2.2kW and a termination style of plug-in. The relay operates within a temperature range of -25°C to 60°C and does not have a coil suppression diode or a push-to-test button.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 240V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.2kW |
| Termination Style | Plug-In |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |