
The MKS1XTN-10AC110 is a general purpose relay from Omron with a contact current rating of 10A and a coil voltage of 110V AC. It has a non-latching coil type and a maximum operating temperature of 60°C. The relay is socketable and has a throw configuration of SPST. It is compliant with RoHS regulations and has a packaging style of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MKS1XTN-10AC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 21mA |
| Coil Resistance | 932R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MKS1XTN-10AC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
