
SPST General Purpose Power Relay with a 10A contact current rating and 24V DC coil voltage. Features include a 1.5W coil power, 380 Ohm coil resistance, and 63.2mA coil current. This non-latching relay offers a 10A current rating, tin/silver contact material, and a 220V DC rated voltage. Designed for plug-in mounting, it operates within a -25°C to 60°C temperature range and boasts a mechanical life of 100,000 hours. Approvals include UL, CSA, TUV, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MKS1XTN10DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 63.2mA |
| Coil Power | 1.5W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 44mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 220V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS1XTN10DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
