The MKS2P-2 AC110 is a DPDT electromechanical relay with a 2 Form C contact arrangement. It has a maximum pick-up voltage of 88VAC and a minimum dropout voltage of 33VAC. The relay can switch up to 10A at 250VAC and 10A at 250VDC, with a maximum switching power of 300W or 2.5kVA. It is designed for socket mounting and has a plug-in termination style. The relay operates within a temperature range of -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
Omron MKS2P-2 AC110 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 110V |
| Coil Current | 21mA |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.