The Omron MKS2PDC48 is a general-purpose, non-latching power relay with a coil voltage of 48V DC and a contact current rating of 10A. It features a DPDT throw configuration and operates within a temperature range of -40°C to 60°C. The relay is socketable and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Omron MKS2PDC48 technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 1.4W |
| Coil Resistance | 1.71kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |