Omron MKS2PIAC12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| Manufacturer Series | MK-S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron MKS2PIAC12 to view detailed technical specifications.
No datasheet is available for this part.