
DPDT General Purpose Power Relay with a 10A contact current rating and 250V AC/DC voltage rating. Features a 120V AC coil voltage, 1.13kR coil resistance, and 19.3mA coil current. Offers a 20ms operate and release time, with a mechanical life of 100,000 hours. Socketable mounting with plug-in termination. Approved by UL, CSA, TUV, and IEC, and is RoHS compliant.
Omron MKS2PINAC120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Package/Case | 100 |
| Coil Current | 19.3mA |
| Coil Power | 2.7W |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 53.3mm |
| Height | 52.5mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Number of Poles | 2 |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PINAC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
