
DPDT General Purpose Relay with a 10A contact current rating. Features a 230VAC non-latching coil with 10mA coil current and 4.25kΩ coil resistance. Offers 20ms operate and release times, with a contact material of Tin/Silver. Approvals include UL, CSA, TUV, and IEC, with RoHS compliance. Dimensions are 34.5mm (L) x 34.5mm (D) x 53.3mm (H), suitable for socketable or PCB mounting.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 10mA |
| Coil Resistance | 4.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 53.3mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, PCB, Socket |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
