Power/Signal Relay, DPDT, Momentary, 0.112A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Omron MKS2PINDC12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |