The MKS2PN-2AC100 is a general purpose DPDT power relay from Omron with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 10A and a coil current rating of 23mA. The relay is socketable and has a plug termination. It operates in 20ms and releases in 20ms, with a minimum operating temperature of -25°C.
Omron MKS2PN-2AC100 technical specifications.
| Coil Current | 23mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PN-2AC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.