The MKS2PNAC220 is a general purpose DPDT power relay from Omron. It has a contact current rating of 10A and can operate at a coil voltage of 220V AC. The relay has a non-latching coil type and a tin, silver contact material. It is socketable and available in bulk packaging. The MKS2PNAC220 is RoHS compliant and has a maximum operating temperature of 60°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.5mA |
| Coil Resistance | 3.55kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |