The MKS2XT-11 DC48 relay from Omron features a non-latching construction and a 48VDC coil voltage. It can switch up to 220VDC with a maximum current of 5A for the normally open contact and 2A for the normally closed contact. The relay is socket mountable and has a termination style of solder lug. It operates within a temperature range of -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 48V |
| Coil Current | 32mA |
| Coil Resistance | 1.5KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 7.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 5(NO)/2(NC)A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |